MB10S
vs
SDB107
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
MICROSEMI CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
Non-rep Pk Forward Current-Max
30 A
50 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
0.5 A
1 A
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
YES
YES
Base Number Matches
3
1
HTS Code
8541.10.00.80
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Compare MB10S with alternatives
Compare SDB107 with alternatives