MB10S vs DF1510S feature comparison

MB10S Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

DF1510S

Part not found

Search for DF1510S
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 30 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 0.5 A
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount YES
Base Number Matches 3

Compare MB10S with alternatives