MB104-B vs MB104 feature comparison

MB104-B Micro Commercial Components

Buy Now Datasheet

MB104 Diodes Incorporated

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
JESD-609 Code e0 e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 3
Package Description R-XBFM-W4
HTS Code 8541.10.00.80
Breakdown Voltage-Min 400 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-XBFM-W4
Non-rep Pk Forward Current-Max 150 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 10 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 0.000005 µA
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM

Compare MB104-B with alternatives

Compare MB104 with alternatives