MAZ8220 vs MA3110 feature comparison

MAZ8220 Panasonic Electronic Components

Buy Now Datasheet

MA3110 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code SC-76 SOT-23
Package Description R-PDSO-F2 ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE, HIGH RELIABILITY LOW NOISE, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.15 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 22 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 5.67% 5.45%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code TO-236
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare MAZ8220 with alternatives

Compare MA3110 with alternatives