MAZ41100H vs RD8.2JB feature comparison

MAZ41100H Panasonic Electronic Components

Buy Now Datasheet

RD8.2JB NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NEC ELECTRONICS AMERICA INC
Part Package Code DO-34
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.37 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2.43%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
JEDEC-95 Code DO-35
Knee Impedance-Max 60 Ω
Reverse Current-Max 0.5 µA

Compare MAZ41100H with alternatives

Compare RD8.2JB with alternatives