MAZ4091N0H vs RLZ3.9 feature comparison

MAZ4091N0H Panasonic Electronic Components

Buy Now Datasheet

RLZ3.9 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP ROHM CO LTD
Part Package Code DO-34
Package Description O-LALF-W2 O-LELF-R2
Pin Count 2 2
Manufacturer Package Code DO-34
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 9.34 V 3.9 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 2.03%
Working Test Current 5 mA 20 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Knee Impedance-Max 1000 Ω
Operating Temperature-Max 175 °C
Reverse Current-Max 5 µA
Terminal Finish TIN

Compare MAZ4091N0H with alternatives

Compare RLZ3.9 with alternatives