MAZ3360 vs MA3100 feature comparison

MAZ3360 Panasonic Electronic Components

Buy Now Datasheet

MA3100 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code SOT-23 SOT-23
Package Description R-PDSO-G3 R-PDSO-F2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE, HIGH RELIABILITY LOW NOISE, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω 20 Ω
JEDEC-95 Code TO-236 TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-F2
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.15 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 36 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN BISMUTH
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 5.55% 6%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare MAZ3360 with alternatives

Compare MA3100 with alternatives