MAZ3024
vs
MAZ8033
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Part Package Code
SOT-23
SC-76
Package Description
R-PDSO-G3
R-PDSO-F2
Pin Count
3
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW NOISE, HIGH RELIABILITY
LOW NOISE, HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
R-PDSO-F2
JESD-609 Code
e6
e6
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.15 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
2.4 V
3.3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Voltage Tol-Max
6.55%
6.06%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Samacsys Manufacturer
Panasonic
Compare MAZ3024 with alternatives
Compare MAZ8033 with alternatives