MAY5373X-J240KB vs MAY5373X-J220KB feature comparison

MAY5373X-J240KB Stanley Electric Co

Buy Now Datasheet

MAY5373X-J220KB Stanley Electric Co

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD STANLEY ELECTRIC CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED PASTEL YELLOW DIFFUSED PASTEL YELLOW
Luminous Intensity-Nom 10 mcd 10 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.5 mm 7.5 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 580 nm 580 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare MAY5373X-J240KB with alternatives

Compare MAY5373X-J220KB with alternatives