MAY3368S
vs
TLHY4900
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
TEMIC SEMICONDUCTORS
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.8 V
|
|
Lens Type |
CLEAR PALE YELLOW
|
CLEAR
|
Luminous Intensity-Nom |
40.0 mcd
|
26 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5 mm
|
4.5 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
580 nm
|
585 nm
|
Reverse Voltage-Max |
4 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
3.1 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.5 mm
|
2.54 mm
|
Viewing Angle |
23 deg
|
32 deg
|
Base Number Matches |
1
|
4
|
|
|
|
Compare MAY3368S with alternatives