MAY3368S vs LN48YCPP feature comparison

MAY3368S Stanley Electric Co

Buy Now Datasheet

LN48YCPP Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD PANASONIC CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW AMBER
Color@Wavelength Yellow Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.8 V 2.8 V
Lens Type CLEAR PALE YELLOW CLEAR
Luminous Intensity-Nom 40.0 mcd 6.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5 mm 5 mm
Packing Method BULK BULK
Peak Wavelength 580 nm 590 nm
Reverse Voltage-Max 4 V 4 V
Shape ROUND ROUND
Size 3.1 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.5 mm 2.54 mm
Viewing Angle 23 deg 25 deg
Base Number Matches 26 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MAY3368S with alternatives

Compare LN48YCPP with alternatives