MAX999EUK+
vs
MAX999EUK+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
5-SOT_23-N/A
SOIC
Package Description
LEAD FREE, MO-178AA, SOT-23, 5 PIN
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Manufacturer Package Code
5-SOT_23-N/A
Reach Compliance Code
compliant
compliant
Date Of Intro
1996-09-23
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
30 µA
30 µA
Bias Current-Max (IIB) @25C
30 µA
15 µA
Input Offset Voltage-Max
4500 µV
4500 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
4.5 ns
4.5 ns
Seated Height-Max
1.45 mm
1.45 mm
Supply Current-Max
6.5 mA
6.5 mA
Supply Voltage Limit-Max
6 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.625 mm
1.625 mm
Base Number Matches
3
3
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Technology
CMOS
Compare MAX999EUK+ with alternatives
Compare MAX999EUK+T with alternatives