MAX9989ETP vs MAX9989ETP+ feature comparison

MAX9989ETP Maxim Integrated Products

Buy Now Datasheet

MAX9989ETP+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code QFN 20-LFCSP-5X5X0.75
Package Description VQCCN, 5 X 5 MM, QFN-20
Pin Count 20 20
Reach Compliance Code not_compliant compliant
ECCN Code 5A991
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code S-XQCC-N20 S-XQCC-N20
JESD-609 Code e0 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN VQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 4 1
Manufacturer Package Code 20-LFCSP-5X5X0.75
Date Of Intro 2002-08-29
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30