MAX9986ETP+D
vs
MAX9986ETP+TD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
5 X 5 MM, LEAD FREE, QFN-20
|
LCC20,.20SQ,25
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.G
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Down Conversion Gain-Min |
9 dB
|
9 dB
|
IF Frequency-Max |
250 MHz
|
250 MHz
|
IF Frequency-Min |
50 MHz
|
50 MHz
|
JESD-609 Code |
e3
|
e3
|
LO Tunable |
YES
|
YES
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Noise Figure-Max |
9.3 dB
|
9.3 dB
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC20,.20SQ,25
|
LCC20,.20SQ,25
|
Power Supplies |
5 V
|
5 V
|
RF Input Frequency-Max |
995 MHz
|
995 MHz
|
RF Input Frequency-Min |
815 MHz
|
815 MHz
|
RF/Microwave Device Type |
DOWN CONVERTER
|
DOWN CONVERTER
|
Supply Current-Max |
265 mA
|
265 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MAX9986ETP+D with alternatives
Compare MAX9986ETP+TD with alternatives