MAX9967ADCCQ-TD vs MAX9967ADCCQ feature comparison

MAX9967ADCCQ-TD Maxim Integrated Products

Buy Now Datasheet

MAX9967ADCCQ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code QFP QFP
Package Description 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100
Pin Count 100 100
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 25 µA 25 µA
Input Offset Voltage-Max 20000 µV 20000 µV
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
Length 14 mm 14 mm
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5.25 V -5.25 V
Number of Functions 2 2
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified COMMERCIAL
Response Time-Nom 2.2 ns 2.2 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage Limit-Max 11.5 V 11.5 V
Supply Voltage-Nom (Vsup) 9.75 V 9.75 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 2
Pbfree Code No
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX9967ADCCQ-TD with alternatives