MAX9965BHCCQ
vs
MAX9963BGCCQ-TD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
QFP
Package Description
14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100
14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100
Pin Count
100
100
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
25 µA
25 µA
Input Offset Voltage-Max
100000 µV
100000 µV
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e0
Length
14 mm
14 mm
Neg Supply Voltage Limit-Max
-7 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5.25 V
-5.25 V
Number of Functions
4
4
Number of Terminals
100
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Type
OPEN-EMITTER
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTFQFP
HTFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1.2 ns
2.2 ns
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage Limit-Max
11.5 V
11.5 V
Supply Voltage-Nom (Vsup)
9.75 V
9.75 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Moisture Sensitivity Level
3
Compare MAX9965BHCCQ with alternatives
Compare MAX9963BGCCQ-TD with alternatives