MAX9938TEBS+G45
vs
MAX9938TEBS+TG45
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
Package Description
VFBGA, BGA4,2X2,20
ROHS COMPLIANT, UCSP-4
Pin Count
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
130 dB
130 dB
Input Offset Voltage-Max
600 µV
600 µV
JESD-30 Code
S-PBGA-B4
S-PBGA-B4
JESD-609 Code
e2
e2
Length
1 mm
1 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-15 V
Neg Supply Voltage-Nom (Vsup)
-3.6 V
-3.6 V
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA4,2X2,20
BGA4,2X2,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
0.69 mm
0.67 mm
Supply Current-Max
0.0025 mA
Supply Voltage Limit-Max
15 V
30 V
Supply Voltage-Nom (Vsup)
3.6 V
3.6 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER NICKEL
TIN SILVER COPPER NICKEL
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
1
1
Compare MAX9938TEBS+G45 with alternatives
Compare MAX9938TEBS+TG45 with alternatives