MAX9938TEBS+G45
vs
MAX9938TEBS+G45
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Part Package Code
4-WLCSP-N/A
BGA
Pin Count
4
4
Manufacturer Package Code
4-WLCSP-N/A
Date Of Intro
2008-05-14
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.10
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
130 dB
130 dB
Input Offset Voltage-Max
600 µV
600 µV
JESD-30 Code
S-PBGA-B4
S-PBGA-B4
Length
1 mm
1 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-15 V
-15 V
Neg Supply Voltage-Nom (Vsup)
-3.6 V
-3.6 V
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA4,2X2,20
BGA4,2X2,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.69 mm
0.69 mm
Supply Current-Max
0.0025 mA
0.0025 mA
Supply Voltage Limit-Max
15 V
15 V
Supply Voltage-Nom (Vsup)
3.6 V
3.6 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
TIN SILVER COPPER NICKEL
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
1
1
parentfamilyid
1225567
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
VFBGA, BGA4,2X2,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Total Weight
3.1
CO2
38.13
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
JESD-609 Code
e2
Compare MAX9938TEBS+G45 with alternatives
Compare MAX9938TEBS+G45 with alternatives