MAX9923FEUB+T
vs
MAX9922EUB+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
TSSOP,
|
TSSOP, TSSOP10,.19,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom |
140 dB
|
140 dB
|
Input Offset Voltage-Max |
10 µV
|
10 µV
|
JESD-30 Code |
S-PDSO-G10
|
S-PDSO-G10
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Slew Rate-Nom |
0.4 V/us
|
0.4 V/us
|
Supply Voltage Limit-Max |
30 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
10
|
Package Equivalence Code |
|
TSSOP10,.19,20
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
1.5 mA
|
|
|
|
Compare MAX9923FEUB+T with alternatives
Compare MAX9922EUB+ with alternatives