MAX9879ERV+TCEP vs TPA6140A2YFFR feature comparison

MAX9879ERV+TCEP Maxim Integrated Products

Buy Now Datasheet

TPA6140A2YFFR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description , 1.6 X 1.6 MM, 0.4 MM PITCH, GREEN, DSBGA-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Channel Separation 75 dB 80 dB
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
JESD-30 Code R-PBGA-B30 S-PBGA-B16
JESD-609 Code e1 e1
Length 3.05 mm 1.905 mm
Moisture Sensitivity Level 1 1
Number of Channels 3 2
Number of Functions 1 1
Number of Terminals 30 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA30,5X6,20 BGA16,4X4,16
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.69 mm 0.625 mm
Supply Current-Max 24 mA 2 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 2.5 V
Surface Mount YES YES
Technology BICMOS
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 2.54 mm 1.905 mm
Base Number Matches 1 1
Part Package Code BGA
Pin Count 16
Samacsys Manufacturer Texas Instruments
Harmonic Distortion 10%
Output Power-Nom 0.025 W
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare MAX9879ERV+TCEP with alternatives

Compare TPA6140A2YFFR with alternatives