MAX98363DEWL+
vs
PTAS2564YBGR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
9-WLCSP-N/A
|
|
Pin Count |
9
|
|
Manufacturer Package Code |
9-WLCSP-N/A
|
|
Date Of Intro |
2023-02-09
|
2019-11-10
|
Samacsys Manufacturer |
Analog Devices
|
|
Bandwidth-Nom |
20 kHz
|
20 kHz
|
Consumer IC Type |
CLASS D AUDIO AMPLIFIER
|
CLASS D AUDIO AMPLIFIER
|
JESD-30 Code |
S-PBGA-B9
|
R-PBGA-B36
|
Length |
1.528 mm
|
2.634 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
36
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
3.2 W
|
7 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Equivalence Code |
BGA9,3X3,16
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
0.69 mm
|
0.5 mm
|
Supply Current-Max |
2 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
1.95 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
1.65 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
1.528 mm
|
2.464 mm
|
Base Number Matches |
1
|
1
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Package Description |
|
VFBGA,
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare MAX98363DEWL+ with alternatives
Compare PTAS2564YBGR with alternatives