MAX98363CEWL+T
vs
TPA2011D1YFFR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
9-WLCSP-N/A
BGA
Pin Count
9
9
Manufacturer Package Code
9-WLCSP-N/A
Reach Compliance Code
compliant
compliant
Date Of Intro
2023-02-09
Samacsys Manufacturer
Analog Devices
Texas Instruments
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
JESD-30 Code
S-PBGA-B9
S-PBGA-B9
Length
1.528 mm
1.6 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
3.2 W
3.2 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA9,3X3,16
BGA9,3X3,16
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.69 mm
0.625 mm
Supply Current-Max
2 mA
2.5 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
BOTTOM
BOTTOM
Width
1.528 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
DSBGA-9
ECCN Code
EAR99
HTS Code
8542.33.00.01
JESD-609 Code
e1
Noise Figure-Nom
95 dB
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX98363CEWL+T with alternatives
Compare TPA2011D1YFFR with alternatives