MAX9750AETI-T vs MAX9753ETI+ feature comparison

MAX9750AETI-T Maxim Integrated Products

Buy Now Datasheet

MAX9753ETI+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 HVQCCN, LCC28,.2SQ,20
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Consumer IC Type VOLUME CONTROL CIRCUIT CLASS D AUDIO AMPLIFIER
JESD-30 Code S-XQCC-N28 S-XQCC-N28
JESD-609 Code e0 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 1 1
Bandwidth-Nom 22 kHz
Number of Channels 2
Output Power-Nom 2.2 W
Package Equivalence Code LCC28,.2SQ,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 18 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX9750AETI-T with alternatives

Compare MAX9753ETI+ with alternatives