MAX9750AETI+ vs MAX9751ETI+ feature comparison

MAX9750AETI+ Maxim Integrated Products

Buy Now Datasheet

MAX9751ETI+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC28,.2SQ,20 HVQCCN, LCC28,.2SQ,20
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Channel Separation 88 dB
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
JESD-30 Code S-XQCC-N28 S-XQCC-N28
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 2
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.2SQ,20 LCC28,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max 29 mA 29 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5 mm 5 mm
Base Number Matches 4 4

Compare MAX9750AETI+ with alternatives

Compare MAX9751ETI+ with alternatives