MAX9736AETJ+T vs MAX9736DETJ/V+ feature comparison

MAX9736AETJ+T Maxim Integrated Products

Buy Now Datasheet

MAX9736DETJ/V+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description HVQCCN, HVQCCN, LCC32,.2SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature IT CAN OPERATE BOTH STEREO AND MONO MODE IT CAN OPERATE BOTH STEREO AND MONO MODE
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e3
Length 7 mm 5 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 30 W 12 W
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7 mm 5 mm
Base Number Matches 1 1
Part Package Code QFN
Pin Count 32
Package Equivalence Code LCC32,.2SQ,20
Qualification Status Not Qualified
Screening Level AEC-Q100
Supply Current-Max 50 mA

Compare MAX9736AETJ+T with alternatives

Compare MAX9736DETJ/V+ with alternatives