MAX9728BETC+T vs TPA6040A4RHBR feature comparison

MAX9728BETC+T Maxim Integrated Products

Buy Now Datasheet

TPA6040A4RHBR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description VQCCN, LCC12,.12SQ,20 GREEN, PLASTIC, QFN-32
Pin Count 12 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 22 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code S-XQCC-N12 S-PQCC-N32
JESD-609 Code e3 e4
Length 3 mm 5 mm
Moisture Sensitivity Level 1 3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 12 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.063 W 2.3 W
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN HVQCCN
Package Equivalence Code LCC12,.12SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1 mm
Supply Current-Max 5.5 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 5 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Gain 21.6 dB

Compare MAX9728BETC+T with alternatives

Compare TPA6040A4RHBR with alternatives