MAX9728BETC+T vs MAX9728BETC+T feature comparison

MAX9728BETC+T Analog Devices Inc

Buy Now Datasheet

MAX9728BETC+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Transferred
Part Package Code 12-LFCSP-3X3X0.75 QFN
Pin Count 12 12
Manufacturer Package Code 12-LFCSP-3X3X0.75
Date Of Intro 2006-01-26
Samacsys Manufacturer Analog Devices
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code S-XQCC-N12 S-XQCC-N12
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.063 W 0.063 W
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN VQCCN
Package Equivalence Code LCC12,.12SQ,20 LCC12,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max 5.5 mA 5.5 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description VQCCN, LCC12,.12SQ,20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare MAX9728BETC+T with alternatives

Compare MAX9728BETC+T with alternatives