MAX9728BETC+T
vs
MAX9728BETC+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Part Package Code
12-LFCSP-3X3X0.75
12-LFCSP-3X3X0.75
Pin Count
12
12
Manufacturer Package Code
12-LFCSP-3X3X0.75
12-LFCSP-3X3X0.75
Date Of Intro
2006-01-26
2006-01-26
Samacsys Manufacturer
Analog Devices
Analog Devices
Bandwidth-Nom
22 kHz
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
S-XQCC-N12
S-XQCC-N12
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
0.063 W
0.063 W
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VQCCN
HVQCCN
Package Equivalence Code
LCC12,.12SQ,20
LCC12,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max
5.5 mA
5.5 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
2
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-12
Reach Compliance Code
compliant
Compare MAX9728BETC+T with alternatives
Compare MAX9728BETC+ with alternatives