MAX9725EEBC+G45 vs NE58633BS,157 feature comparison

MAX9725EEBC+G45 Maxim Integrated Products

Buy Now Datasheet

NE58633BS,157 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NXP SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 22 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code R-PBGA-B12 S-PQCC-N32
JESD-609 Code e1 e4
Length 2.02 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 12 32
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.025 W 0.04 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HVQCCN
Package Equivalence Code BGA12,3X4,20 LCC32,.2SQ,20
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 0.69 mm 1 mm
Supply Voltage-Max (Vsup) 1.8 V 1.7 V
Supply Voltage-Min (Vsup) 0.9 V 0.9 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.54 mm 5 mm
Base Number Matches 1 1
Part Package Code QFN
Package Description HVQCCN, LCC32,.2SQ,20
Pin Count 32
Gain 25 dB
Qualification Status Not Qualified
Supply Current-Max 11 mA

Compare MAX9725EEBC+G45 with alternatives

Compare NE58633BS,157 with alternatives