MAX9725CEBC vs NE58633BS,157 feature comparison

MAX9725CEBC Maxim Integrated Products

Buy Now Datasheet

NE58633BS,157 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NXP SEMICONDUCTORS
Part Package Code BGA QFN
Package Description 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 HVQCCN, LCC32,.2SQ,20
Pin Count 12 32
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 22 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code R-PBGA-B12 S-PQCC-N32
JESD-609 Code e0 e4
Length 2.02 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 12 32
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.025 W 0.04 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.67 mm 1 mm
Supply Voltage-Max (Vsup) 1.8 V 1.7 V
Supply Voltage-Min (Vsup) 0.9 V 0.9 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 1.54 mm 5 mm
Base Number Matches 1 1
Gain 25 dB
Package Equivalence Code LCC32,.2SQ,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 11 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX9725CEBC with alternatives

Compare NE58633BS,157 with alternatives