MAX9725BEBC-T vs MAX9725CEBC+ feature comparison

MAX9725BEBC-T Maxim Integrated Products

Buy Now Datasheet

MAX9725CEBC+ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code BGA BGA
Package Description 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 1.54 X 2.02 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-12
Pin Count 12 12
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code R-PBGA-B12 R-PBGA-B12
JESD-609 Code e0
Length 2.02 mm 2.02 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.025 W 0.025 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA12,3X4,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 0.67 mm 0.67 mm
Supply Current-Max 3.3 mA
Supply Voltage-Max (Vsup) 1.8 V 1.8 V
Supply Voltage-Min (Vsup) 0.9 V 0.9 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NOT SPECIFIED
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 1.54 mm 1.54 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX9725BEBC-T with alternatives