MAX9725BEBC+G45 vs MAX9725AEBC+T feature comparison

MAX9725BEBC+G45 Maxim Integrated Products

Buy Now Datasheet

MAX9725AEBC+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description , VFBGA, BGA12,3X4,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-609 Code e1 e1
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 12
Factory Lead Time 4 Weeks
Bandwidth-Nom 22 kHz
JESD-30 Code R-PBGA-B12
Length 2.02 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.025 W
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA12,3X4,20
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 0.67 mm
Supply Current-Max 3.3 mA
Supply Voltage-Max (Vsup) 1.8 V
Supply Voltage-Min (Vsup) 0.9 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Width 1.54 mm

Compare MAX9725BEBC+G45 with alternatives

Compare MAX9725AEBC+T with alternatives