MAX9725AEBC vs MAX9725DEBC+TG45 feature comparison

MAX9725AEBC Maxim Integrated Products

Buy Now Datasheet

MAX9725DEBC+TG45 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA BGA
Package Description 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 VFBGA, BGA12,3X4,20
Pin Count 12 12
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code R-PBGA-B12 R-PBGA-B12
JESD-609 Code e0 e1
Length 2.02 mm 2.02 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.025 W 0.025 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.67 mm 0.67 mm
Supply Voltage-Max (Vsup) 1.8 V 1.8 V
Supply Voltage-Min (Vsup) 0.9 V 0.9 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 1.54 mm 1.54 mm
Base Number Matches 5 1
Package Equivalence Code BGA12,3X4,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max 3.3 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX9725AEBC with alternatives

Compare MAX9725DEBC+TG45 with alternatives