MAX9723DEBE+T
vs
MAX4411BEBE+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
BGA
Package Description
LEAD FREE, PLASTIC, UCSP-16
VFBGA, BGA14,4X4,20
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
4 Weeks
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
S-PBGA-B16
S-PBGA-B16
JESD-609 Code
e1
e3
Moisture Sensitivity Level
1
1
Number of Channels
1
2
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
MATTE TIN
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
1
Bandwidth-Nom
22 kHz
Gain
6.02 dB
Length
2.02 mm
Output Power-Nom
0.08 W
Package Equivalence Code
BGA14,4X4,20
Seated Height-Max
0.67 mm
Supply Current-Max
8.4 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Terminal Pitch
0.5 mm
Width
2.02 mm
Compare MAX9723DEBE+T with alternatives
Compare MAX4411BEBE+T with alternatives