MAX9723BEBE+ vs MAX4411EBE feature comparison

MAX9723BEBE+ Maxim Integrated Products

Buy Now Datasheet

MAX4411EBE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA
Package Description BGA, BGA16,4X4,20
Pin Count 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Consumer IC Type AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B16 S-PBGA-B14
JESD-609 Code e1 e0
Moisture Sensitivity Level 1 1
Number of Channels 1
Number of Functions 1
Number of Terminals 16 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FBGA
Package Equivalence Code BGA16,4X4,20 BGA14,4X4,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max 7 mA 8.4 mA
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 4 5

Compare MAX9723BEBE+ with alternatives

Compare MAX4411EBE with alternatives