MAX9723AEBE+T
vs
MAX4411EBE-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
BGA
Package Description
LEAD FREE, PLASTIC, UCSP-16
2 X 2 MM, 0.60 MM HEIGHT, MICRO, CSP-16
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
S-PBGA-B16
S-PBGA-B16
Moisture Sensitivity Level
1
1
Number of Channels
1
2
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
TIN LEAD
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
22 kHz
Gain
3.52 dB
JESD-609 Code
e0
Length
2.02 mm
Output Power-Nom
0.08 W
Package Equivalence Code
BGA14,4X4,20
Seated Height-Max
0.67 mm
Supply Current-Max
8.4 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Terminal Pitch
0.5 mm
Width
2.02 mm
Compare MAX4411EBE-T with alternatives