MAX97200AEWC+T vs TAS2557YZT feature comparison

MAX97200AEWC+T Analog Devices Inc

Buy Now Datasheet

TAS2557YZT Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code 12-WLCSP-N/A
Package Description WLP-12 VFBGA,
Pin Count 12
Manufacturer Package Code 12-WLCSP-N/A
Reach Compliance Code compliant compliant
Date Of Intro 2010-02-17 2016-11-18
Samacsys Manufacturer Analog Devices Texas Instruments
Consumer IC Type CLASS H AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Gain 2.92 dB
JESD-30 Code R-PBGA-B12 R-PBGA-B42
Length 1.68 mm 3.475 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 12 42
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.045 W 5.7 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA12,3X4,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.69 mm 0.635 mm
Supply Voltage-Max (Vsup) 1.98 V 1.95 V
Supply Voltage-Min (Vsup) 1.62 V 1.65 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.3 mm 3.229 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Bandwidth-Nom 20 kHz
JESD-609 Code e1
Noise Figure-Nom 111 dB

Compare MAX97200AEWC+T with alternatives

Compare TAS2557YZT with alternatives