MAX9717DEBL-T
vs
MAX98314EWL+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
BGA
Package Description
1.5 X 1.5 MM, UCSP-9
VFBGA, BGA9,3X3,12
Pin Count
9
9
Reach Compliance Code
unknown
compliant
Bandwidth-Nom
22 kHz
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
Gain
12 dB
JESD-30 Code
S-PBGA-B9
S-PBGA-B9
Length
1.52 mm
0.965 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
1.4 W
3.2 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
245
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
0.67 mm
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.5 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.3 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
1.52 mm
0.965 mm
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.33.00.01
Package Equivalence Code
BGA9,3X3,12
Supply Current-Max
1.8 mA
Compare MAX98314EWL+ with alternatives