MAX9717BEBL-T
vs
SSM2311CBZ-REEL7
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
VFBGA, BGA9,3X3,20
|
1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-9
|
Pin Count |
9
|
9
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Bandwidth-Nom |
22 kHz
|
20 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
6 dB
|
18 dB
|
JESD-30 Code |
S-PBGA-B9
|
S-PBGA-B9
|
JESD-609 Code |
e0
|
e1
|
Length |
1.52 mm
|
1.463 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
1.4 W
|
3 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Equivalence Code |
BGA9,3X3,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
0.67 mm
|
0.655 mm
|
Supply Current-Max |
8 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
1.52 mm
|
1.463 mm
|
Base Number Matches |
1
|
2
|
Harmonic Distortion |
|
10%
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MAX9717BEBL-T with alternatives