MAX9712EBC-T
vs
MAX9700AEBC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
Package Description
1.50 X 2 MM, 0.6 MM HEIGHT, UCSP-12
Pin Count
12
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
22 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
12.04 dB
JESD-30 Code
R-PBGA-B12
R-PBGA-B12
JESD-609 Code
e0
Length
2.02 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
0.7 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
FBGA
Package Equivalence Code
BGA12,3X4,20
BGA12,3X4,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.67 mm
Supply Current-Max
5.2 mA
5.2 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Width
1.54 mm
Base Number Matches
1
1
Pbfree Code
No
Factory Lead Time
4 Weeks
Compare MAX9712EBC-T with alternatives
Compare MAX9700AEBC with alternatives