MAX9711ETC+T
vs
MAX9711ETC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
12-LFCSP-4X4X0.75
QFN
Package Description
4 X 4 MM, 0.80 MM HEIGHT, EXPOSED PAD, QFN-12
4 X 4 MM, 0.80 MM HEIGHT, EXPOSED PAD, QFN-12
Pin Count
12
12
Manufacturer Package Code
12-LFCSP-4X4X0.75
Reach Compliance Code
compliant
unknown
Date Of Intro
2003-05-29
Samacsys Manufacturer
Analog Devices
Bandwidth-Nom
22 kHz
22 kHz
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
S-XQCC-N12
S-XQCC-N12
JESD-609 Code
e3
e0
Length
4 mm
4 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
3 W
3 W
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC12,.16SQ,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max
17 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4 mm
4 mm
Base Number Matches
2
2
Pbfree Code
No
Compare MAX9711ETC+T with alternatives