MAX9654AUB+ vs LM4894LDX feature comparison

MAX9654AUB+ Maxim Integrated Products

Buy Now Datasheet

LM4894LDX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP, HVSON, SOLCC10,.16,20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 30000 kHz 20 kHz
Consumer IC Type VIDEO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code S-PDSO-G10 R-PDSO-N10
JESD-609 Code e3 e0
Length 3 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Channels 3 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 235
Seated Height-Max 1.1 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.465 V 5.5 V
Supply Voltage-Min (Vsup) 3.135 V 2.2 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2
Harmonic Distortion 1%
Output Power-Nom 1.4 W
Package Equivalence Code SOLCC10,.16,20
Qualification Status Not Qualified
Supply Current-Max 8 mA

Compare MAX9654AUB+ with alternatives

Compare LM4894LDX with alternatives