MAX9650ATA+TC36 vs MAX9650AUA+T feature comparison

MAX9650ATA+TC36 Analog Devices Inc

Buy Now Datasheet

MAX9650AUA+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Part Package Code 8-LFCSP-3X3X0.75
Pin Count 8
Manufacturer Package Code 8-LFCSP-3X3X0.75
Date Of Intro 2008-08-25
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1 µA 1 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 17000 µV 17000 µV
JESD-30 Code S-PDSO-N8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HTSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1.1 mm
Slew Rate-Nom 40 V/us 40 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 19 V 19 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2
Rohs Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-187, USOP, UMAX-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare MAX9650ATA+TC36 with alternatives

Compare MAX9650AUA+T with alternatives