MAX9646EUK+ vs MAX9062EBS+TG45 feature comparison

MAX9646EUK+ Maxim Integrated Products

Buy Now Datasheet

MAX9062EBS+TG45 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC BGA
Package Description LSSOP, TSOP5/6,.11,37 1 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-4
Pin Count 5 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.015 µA 0.015 µA
Bias Current-Max (IIB) @25C 0.015 µA
JESD-30 Code R-PDSO-G5 S-PBGA-B4
JESD-609 Code e3 e2
Length 2.9 mm 1 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type PUSH-PULL OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VFBGA
Package Equivalence Code TSOP5/6,.11,37 BGA4,2X2,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 15000 ns
Seated Height-Max 1.45 mm 0.67 mm
Supply Current-Max 0.0011 mA 0.0011 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN SILVER COPPER NICKEL
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 1 mm
Base Number Matches 2 1

Compare MAX9646EUK+ with alternatives

Compare MAX9062EBS+TG45 with alternatives