MAX9618AXA+ vs MAX9617AXT+ feature comparison

MAX9618AXA+ Analog Devices Inc

Buy Now Datasheet

MAX9617AXT+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 8-SC70-N/A TSSOP
Pin Count 8 6
Manufacturer Package Code 8-SC70-N/A
Date Of Intro 2009-08-20
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00058 µA 0.00058 µA
Bias Current-Max (IIB) @25C 0.00008 µA 0.00008 µA
Common-mode Reject Ratio-Min 116 dB 116 dB
Common-mode Reject Ratio-Nom 135 dB 135 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 25 µV 25 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e4
Length 2 mm 2 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 2 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.08,20 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 0.7 V/us 0.7 V/us
Supply Current-Max 0.222 mA 0.111 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL GOLD PALLADIUM
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1500 1500
Voltage Gain-Min 1412537 1412537
Wideband NO NO
Width 1.25 mm 1.25 mm
Base Number Matches 2 2
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP, TSSOP6,.08
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare MAX9618AXA+ with alternatives

Compare MAX9617AXT+ with alternatives