MAX9491ETP010+
vs
552AR-01
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
SSOP
Package Description
HVQCCN,
0.150 INCH, SSOP-20
Pin Count
20
20
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N20
R-PDSO-G20
JESD-609 Code
e3
e0
Length
5 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
200 MHz
200 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Primary Clock/Crystal Frequency-Nom
27 MHz
27 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.75 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
5 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, VIDEO
Base Number Matches
4
8
Package Equivalence Code
SSOP20,.25
Compare MAX9491ETP010+ with alternatives
Compare 552AR-01 with alternatives