MAX9388EUP+T vs SY100EP56VK4GTR feature comparison

MAX9388EUP+T Analog Devices Inc

Buy Now Datasheet

SY100EP56VK4GTR Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 20-TSSOP_4.4-4.4_MM TSSOP
Pin Count 20 20
Manufacturer Package Code 20-TSSOP_4.4-4.4_MM
Date Of Intro 2002-11-21
Additional Feature LVECL/ECL OPERATING RANGE: VEE=-2.375 TO -5.5V ECL MODE: VCC = 0V WITH VEE = -3 TO -5.5V
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e4
Length 6.5 mm 6.5 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1 1
Number of Functions 1 2
Number of Inputs 5 2
Number of Outputs 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 47 mA
Prop. Delay@Nom-Sup 0.431 ns
Propagation Delay (tpd) 0.395 ns 0.47 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.375 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Ihs Manufacturer MICREL INC
Package Description TSSOP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family 100E

Compare MAX9388EUP+T with alternatives

Compare SY100EP56VK4GTR with alternatives