MAX9381EUA+ vs MAX9381ESA-T feature comparison

MAX9381EUA+ Maxim Integrated Products

Buy Now Datasheet

MAX9381ESA-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP SOIC
Package Description 3 X 3 MM, ROHS COMPLIANT, MO-187C-AA, MICRO, SOP-8 SOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ECL MODE OPERATING RANGE:VEE=-2.25 TO -5.5V ECL MODE OPERATING RANGE:VEE=-2.25 TO -5.5V
Family 9381 9381
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 4.9 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 405 ns 405 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.25 V 2.25 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3 mm 3.9 mm
fmax-Min 3000 MHz 3000 MHz
Base Number Matches 2 1

Compare MAX9381EUA+ with alternatives

Compare MAX9381ESA-T with alternatives