MAX9320EUA+ vs MC100LVEP11DTR2 feature comparison

MAX9320EUA+ Analog Devices Inc

Buy Now Datasheet

MC100LVEP11DTR2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code 8-MINI_SO-N/A SOIC
Package Description MICRO MAX PACKAGE-8 PLASTIC, TSSOP-8
Pin Count 8 8
Manufacturer Package Code 8-MINI_SO-N/A
Reach Compliance Code compliant unknown
Date Of Intro 2001-07-15
Additional Feature CAN ALSO OPERATES FROM -2.25V TO -3.8V SUPPLY IN LVECL MODE NECL MODE : VCC = 0V WITH VEE = -2.375V TO -3.8V
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Propagation Delay (tpd) 0.265 ns 0.31 ns
Qualification Status Not Qualified COMMERCIAL
Same Edge Skew-Max (tskwd) 0.03 ns 0.02 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.8 V 3.8 V
Supply Voltage-Min (Vsup) 2.25 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code Yes
Family 100LVE
Technology ECL

Compare MAX9320EUA+ with alternatives