MAX921ESA+ vs LTC1540CMS8#TR feature comparison

MAX921ESA+ Analog Devices Inc

Buy Now Datasheet

LTC1540CMS8#TR Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Part Package Code 8-SOIC_N-150_MIL MSOP
Package Description 0.150 INCH, SOP-8 PLASTIC, MSOP-8
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL MS8
Reach Compliance Code compliant not_compliant
Date Of Intro 2002-04-01
Samacsys Manufacturer Analog Devices
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 10000 µV 16000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 14000 ns 70000 ns
Supply Current-Max 0.004 mA 0.00068 mA
Supply Voltage Limit-Max 12 V 12 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 3 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Packing Method TR
Seated Height-Max 1.1 mm
Width 3 mm

Compare MAX921ESA+ with alternatives

Compare LTC1540CMS8#TR with alternatives